Part Details for 3M 40PR 12" X 72YD by 3M
Overview of 3M 40PR 12" X 72YD by 3M
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHF40/PROTO | Renesas Electronics Corporation | 4.096V Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
PHEC40P-R111LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). | |
PHEC40P-R211LF | Amphenol Communications Solutions | PHEN/PHEC Board-to-Board Connector, Right Angle Plug, 1.27mm (0.05inch). |