3M 4052 9" X 10"-10 by: 3M

Part Details for 3M 4052 9" X 10"-10 by 3M

Overview of 3M 4052 9" X 10"-10 by 3M

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL84052IBZ-T7A Renesas Electronics Corporation Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch
ISL84052IAZ-T Renesas Electronics Corporation Low Voltage, Single and Dual Supply, 8-to-1 Multiplexer, Dual 4-to-1 Multiplexer and a Triple SPDT Analog Switch
ISL54052IRUZ-T Renesas Electronics Corporation Ultra Low ON-Resistance, Low Voltage, Single Supply, Single SPST Analog Switches, uTDFN, /Reel

Price & Stock for 3M 4052 9" X 10"-10

Part # Distributor Description Stock Price Buy
DISTI # 3M40529"X10"-10-ND
DigiKey TAPE DBL SIDED BLACK 9"X10" Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $164.2700
$164.2700 Buy Now

Part Details for 3M 4052 9" X 10"-10

3M 4052 9" X 10"-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3M 4052 9" X 10"-10 by 3M.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3M 4052 9" X 10"-10 by 3M

Select Manufacturer
Which Manufacturer of 3M 4052 9" X 10"-10 would you like to use for your alert(s)?
  • Please alert me when 3M 4052 9" X 10"-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3M 4052 9" X 10"-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3M 4052 9" X 10"-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3M 4052 9" X 10"-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3M 4052 9" X 10"-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3M 4052 9" X 10"-10 by 3M

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: