Part Details for 3M 4026 0.5" X 10"-25 by 3M
Overview of 3M 4026 0.5" X 10"-25 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2004-02-644.5313T | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-644.5313 | Renesas Electronics Corporation | Frequency Translation PLL | |
M2004-02-622.0800 | Renesas Electronics Corporation | Frequency Translation PLL |
Price & Stock for 3M 4026 0.5" X 10"-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M40260.5"X10"-25-ND
|
DigiKey | TAPE DBL SIDED NATURAL 1/2"X10" Min Qty: 2 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0150 | Buy Now |