Part Details for 3M 3770/15 by 3M
Overview of 3M 3770/15 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3770GC-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
2SK3377(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 44Mohm | |
UPD70F3770GC(R)-UEU-AX | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 3M 3770/15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M 3770/15
|
FDH Electronics | Wire and Cable Min Qty: 1 | 100 |
|
$0.7440 / $1.0970 | Buy Now RFQ |