Part Details for 3M 233+ 0.125-100 (CASE-10) by 3M Interconnect
Overview of 3M 233+ 0.125-100 (CASE-10) by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for 3M 233+ 0.125-100 (CASE-10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y4064
|
Newark | Tape, 3.175Mm Dia, Green, Crepe Paper, Adhesive Type:Natural/Synthetic Rubber, Patch Type:Masking, Form Factor:Circle, Tape Colour:Green, Total Tape Thickness:6.7 Mil (0.17 Mm), Tape Backing Material:-, Tape Width - Imperial:- Rohs Compliant: Yes |3M 3M 233+ 0.125-100 (CASE-10) RoHS: Compliant Min Qty: 3 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$54.0900 / $63.7400 | Buy Now |