Part Details for 3M 1350F-1 0.75 X 72YD-WHITE by 3M Interconnect
Overview of 3M 1350F-1 0.75 X 72YD-WHITE by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for 3M 1350F-1 0.75 X 72YD-WHITE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y4018
|
Newark | Tape, 65.83M X 19.05Mm, Pet Film, White, Adhesive Type:Acrylic Adhesive, Tape Backing Material:Pet (Polyester) Film, Tape Colour:White, Total Tape Thickness:2.5 Mil (0.065 Mm), Roll Length - Imperial:72Yard Rohs Compliant: Yes |3M 3M 1350F-1 0.75 X 72YD-WHITE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0500 / $39.7100 | Buy Now |