Part Details for 3M 1205 1/2" X 36YD by TapeCase
Results Overview of 3M 1205 1/2" X 36YD by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3M 1205 1/2" X 36YD Information
3M 1205 1/2" X 36YD by TapeCase is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCP021205P | Texas Instruments | Miniature, 2W Isolated Unregulated DC/DC Converters 7-PDIP -40 to 85 | |
DCR011205UE4 | Texas Instruments | Miniature, 1W Isolated Regulated DC/DC Converters 12-SOP -40 to 85 | |
DCR021205P-U | Texas Instruments | Miniature, 2W Isolated Regulated DC/DC Converters 10-SOP -40 to 70 |
Price & Stock for 3M 1205 1/2" X 36YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70759154
|
RS | Polyimide Film, 3 mil, Acrylic - 0.5in x 36yd Roll | TapeCase 3M 1205 1/2" X 36YD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$68.0700 / $74.4000 | RFQ |