Part Details for 3M 1194 by 3M
Overview of 3M 1194 by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3M 1194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-1194-50-33
|
TME | Tape: electrically conductive, W: 50mm, L: 33m, Thk: 0.066mm, copper Min Qty: 1 | 0 |
|
$104.5700 | RFQ |