Part Details for 3M 1181 CIRCLE-0.5-250 by 3M Interconnect
Overview of 3M 1181 CIRCLE-0.5-250 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118100-HMC646LP2 | Analog Devices | HMC646LP2 - 2015 MHz Evaluatio | |
ADM1181AARWZ | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI | |
ADM1181AARWZ-REEL | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI |
Price & Stock for 3M 1181 CIRCLE-0.5-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y6386
|
Newark | Tape, 12.7Mm Dia, Copper Foil, Adhesive Type:Pressure Sensitive Acrylic Adhesive, Patch Type:Copper/Aluminium, Form Factor:Circle, Tape Colour:Copper, Total Tape Thickness:2.6 Mil (0.066 Mm), Tape Backing Material:Copper Foil Rohs Compliant: Yes |3M 3M 1181 CIRCLE-0.5-250 RoHS: Compliant Min Qty: 4 Package Multiple: 250 Date Code: 0 Container: Pack | 0 |
|
$37.4800 / $45.5100 | Buy Now |