Part Details for 3M 1181 1/2 X 3-100 by 3M Interconnect
Overview of 3M 1181 1/2 X 3-100 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
118100-HMC646LP2 | Analog Devices | HMC646LP2 - 2015 MHz Evaluatio | |
ADM1181AARWZ | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI | |
ADM1181AARWZ-REEL | Analog Devices | 2 CHANNEL 15kV RS-232 TRANSCEI |
Price & Stock for 3M 1181 1/2 X 3-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y6395
|
Newark | Tape, 76.2Mm X 12.7Mm, Copper Foil, Adhesive Type:Pressure Sensitive Acrylic Adhesive, Patch Type:Copper/Aluminium, Form Factor:Rectangle, Tape Colour:Copper, Total Tape Thickness:2.6 Mil (0.066 Mm), Tape Width - Imperial:0.5" Rohs Compliant: Yes |3M 3M 1181 1/2 X 3-100 RoHS: Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$55.9200 / $65.9100 | Buy Now |