Part Details for 3LP49BSR-FREQ3-PN by Pletronics Inc
Overview of 3LP49BSR-FREQ3-PN by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Part Details for 3LP49BSR-FREQ3-PN
3LP49BSR-FREQ3-PN CAD Models
3LP49BSR-FREQ3-PN Part Data Attributes
|
3LP49BSR-FREQ3-PN
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
3LP49BSR-FREQ3-PN
Pletronics Inc
Series - Fundamental Quartz Crystal, 8MHz Min, 11.999MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 11.999 MHz | |
Operating Frequency-Min | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L10.8XB4.47XH3.56 (mm)/L0.425XB0.176XH0.14 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | NO |