Part Details for 3LD3254-0TK53 by Siemens
Overview of 3LD3254-0TK53 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD3254-0TK53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$136.5900 / $146.7100 | Buy Now | |
DISTI #
77364217
|
Verical | 3LD3254-0TK53 Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$39.7083 / $42.1449 | Buy Now |
DISTI #
3LD3254-0TK53
|
TME | Switch-disconnector, Poles: 3, on panel, 32A, 3LD3, 11.5kW Min Qty: 1 | 10 |
|
$30.4200 / $32.4800 | Buy Now |
DISTI #
3478937
|
Farnell | ISOLATOR RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$29.2155 | Buy Now |