Part Details for 3LD3254-0TK51 by Siemens
Results Overview of 3LD3254-0TK51 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3LD3254-0TK51 Information
3LD3254-0TK51 by Siemens is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3LD3254-0TK51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72720440
|
RS | Main switch 3-pole Rated , 3LD3254-0TK51 | Siemens 3LD3254-0TK51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$137.6600 / $172.0700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.9600 / $147.5000 | Buy Now |
DISTI #
3LD3254-0TK51
|
TME | Switch-disconnector, Poles: 3, on panel, 32A, 3LD3, 11.5kW Min Qty: 1 | 23 |
|
$28.5600 / $30.4900 | Buy Now |