Part Details for 3LD3054-1TK53 by Siemens
Overview of 3LD3054-1TK53 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD3054-1TK53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$150.9300 / $162.1100 | Buy Now | |
DISTI #
3LD3054-1TK53
|
TME | Switch-disconnector, Poles: 3, on panel, 16A, 3LD3, 7.5kW Min Qty: 1 | 0 |
|
$30.5100 / $32.5700 | RFQ |
DISTI #
3478844
|
Farnell | ISOLATOR RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$38.1210 | Buy Now |