Part Details for 3LD27040TK53 (ALTERNATE: 3LD2704-0TK53) by Siemens
Overview of 3LD27040TK53 (ALTERNATE: 3LD2704-0TK53) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD27040TK53 (ALTERNATE: 3LD2704-0TK53)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70382237
|
RS | 3 Pole Front Panel Mount Non-Fused Switch Disconnector, 100 A, 37 Kw, Ip65 | Siemens 3LD27040TK53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 2 |
|
$438.9600 | Buy Now |