Part Details for 3LD2704-0TK53 by Siemens
Overview of 3LD2704-0TK53 by Siemens
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2704-0TK53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74634205
|
RS | DISC SW 100A ROT HDL 4HOLE R/Y 3P | Siemens 3LD2704-0TK53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$489.3300 | Buy Now |
|
Onlinecomponents.com |
4 In Stock |
|
$395.0600 / $418.1500 | Buy Now | |
DISTI #
77369700
|
Verical | Sentron, Switch Disconnector 3Ld, Emergency Switching-Off Switch, 3- Pole, Iu, 100 A Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$484.4367 | Buy Now |
DISTI #
79326020
|
Verical | Sentron, Switch Disconnector 3Ld, Emergency Switching-Off Switch, 3- Pole, Iu, 100 A Min Qty: 1 Package Multiple: 1 Date Code: 2322 | Americas - 3 |
|
$499.2364 / $515.5980 | Buy Now |
DISTI #
3LD27040TK53
|
TME | Switch-disconnector, Poles: 3, for building in, 100A, Stabl.pos: 2 Min Qty: 1 | 28 |
|
$85.7300 / $91.5400 | Buy Now |
DISTI #
3478768
|
Farnell | ISOLATOR RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$103.6270 | Buy Now |
|
Master Electronics |
4 In Stock |
|
$395.0600 / $418.1500 | Buy Now |