Part Details for 3LD2555-0TK53 by Siemens
Overview of 3LD2555-0TK53 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2555-0TK53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74634204
|
RS | DISC SW 63A ROT HDL 1HOLE R/Y 3P | Siemens 3LD2555-0TK53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$314.9800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$262.8400 / $283.1700 | Buy Now | |
DISTI #
3LD2555-0TK53
|
TME | Switch-disconnector, Poles: 3, on panel, 63A, 3LD2, -25÷55°C, 22kW Min Qty: 1 | 0 |
|
$55.3100 / $59.0500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$150.0000 / $230.7700 | Buy Now |
DISTI #
3478754
|
Farnell | ISOLATOR RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$66.1169 | Buy Now |