Part Details for 3LD2504-0TK51 by Siemens
Overview of 3LD2504-0TK51 by Siemens
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2504-0TK51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M2541
|
Newark | Isolator Switch, 3Pole, 690Vac, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:63A, Ip/Nema Rating:Ip65, Switch Disconnector Terminal Style:Box Terminal, Switch Disconnector Mountng Type:Front Mount Rohs Compliant: Yes |Siemens 3LD2504-0TK51 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$170.5600 / $182.8400 | Buy Now |
DISTI #
74634195
|
RS | DISC SW 63A ROT HDL 4HOLE BLK 3P | Siemens 3LD2504-0TK51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$314.9800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$262.8400 / $283.1700 | Buy Now | |
DISTI #
77368985
|
Verical | Sentron Switch Disconnector 3LD, main switch, 3-pole Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$71.4384 / $78.4118 | Buy Now |
DISTI #
3LD2504-0TK51
|
TME | Switch-disconnector, Poles: 3, on panel, 63A, 3LD2, -25÷55°C, 22kW Min Qty: 1 | 13 |
|
$55.7800 / $59.5600 | Buy Now |
DISTI #
1390469
|
element14 Asia-Pacific | MAIN CONTROL SWITCH, 3POLE RoHS: Compliant Min Qty: 1 Container: Each | 107 |
|
$264.8073 / $321.8206 | Buy Now |
DISTI #
1390469
|
Farnell | MAIN CONTROL SWITCH, 3POLE RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 107 |
|
$63.2554 / $65.8941 | Buy Now |