Part Details for 3LD2254-0TK51 by Siemens
Overview of 3LD2254-0TK51 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2254-0TK51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74634179
|
RS | DISC SW 32A ROT HDL 1HOLE BLK 3P | Siemens 3LD2254-0TK51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$194.1400 | RFQ |
|
Onlinecomponents.com |
1 In Stock |
|
$158.4700 / $169.3600 | Buy Now | |
DISTI #
3LD2254-0TK51
|
TME | Switch-disconnector, Poles: 3, on panel, 32A, 3LD2, -25÷55°C Min Qty: 1 | 0 |
|
$33.9600 / $36.2600 | RFQ |
DISTI #
3478670
|
Farnell | ISOLATOR RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$39.8031 | Buy Now |
|
Master Electronics |
1 In Stock |
|
$158.4700 / $169.3600 | Buy Now |
Part Details for 3LD2254-0TK51
3LD2254-0TK51 CAD Models
3LD2254-0TK51 Part Data Attributes:
|
3LD2254-0TK51
Siemens
Buy Now
|
Compare Parts:
3LD2254-0TK51
Siemens
|
Samacsys Manufacturer | SIEMENS |