Part Details for 3LD2203-0TK53 by Siemens
Overview of 3LD2203-0TK53 by Siemens
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2203-0TK53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M2538
|
Newark | Emergency Main Switch, 3Pin, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:32A, Approvals/Standards:-, Ip Rating:Ip65, Product Range:3Ld22 Series, Svhc:No Svhc (12-Jan-2017), Current Rating:32A, Rohs Compliant: Yes |Siemens 3LD2203-0TK53 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$99.2400 / $106.3800 | Buy Now |
DISTI #
74634167
|
RS | DISC SW 32A ROT HDL 4HOLE R/Y 3P | Siemens 3LD2203-0TK53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$150.7300 / $188.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$152.1300 / $163.4000 | Buy Now | |
DISTI #
77364113
|
Verical | Switch Emergency Stop N.O. 3PST Short Rotary Knob 32A 690VAC Screw Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 37 |
|
$43.8904 / $47.4783 | Buy Now |
DISTI #
77368513
|
Verical | Switch Emergency Stop N.O. 3PST Short Rotary Knob 32A 690VAC Screw Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 33 |
|
$43.7671 / $47.3333 | Buy Now |
DISTI #
3LD2203-0TK53
|
TME | Switch-disconnector, Poles: 3, on panel, 32A, 3LD2, -25÷55°C Min Qty: 1 | 37 |
|
$34.0700 / $36.3700 | Buy Now |
DISTI #
3LD22030TK53
|
TME | Switch-disconnector, Poles: 3, for building in, 32A, Stabl.pos: 2 Min Qty: 1 | 33 |
|
$33.9600 / $36.2600 | Buy Now |
DISTI #
70P5819
|
Bürklin Elektronik | Emergency stop load-break switch, Rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 67 x 83 x 92.5 mm, front mounting, 3LD2203-0TK53 Min Qty: 1 | 3 |
|
$37.5315 | Buy Now |
DISTI #
1390458
|
element14 Asia-Pacific | EMERGENCY MAIN SWITCH, 3PIN RoHS: Compliant Min Qty: 1 Container: Each | 155 |
|
$136.1194 / $165.4040 | Buy Now |
DISTI #
1390458
|
Farnell | EMERGENCY MAIN SWITCH, 3PIN RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 155 |
|
$36.9045 / $38.4479 | Buy Now |