Part Details for 3LD2203-0TK51 by Siemens
Overview of 3LD2203-0TK51 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 3LD2203-0TK51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74634166
|
RS | DISC SW 32A ROT HDL 4HOLE BLK 3P | Siemens 3LD2203-0TK51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$150.7300 / $188.4200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$152.1300 / $163.4000 | Buy Now | |
DISTI #
77362941
|
Verical | MainControl Switch Min Qty: 2 Package Multiple: 1 | Americas - 13 |
|
$45.0417 / $48.0580 | Buy Now |
DISTI #
3LD2203-0TK51
|
TME | Switch-disconnector, Poles: 3, on panel, 32A, 3LD2, -25÷55°C Min Qty: 1 | 13 |
|
$34.6900 / $37.0300 | Buy Now |
DISTI #
70P5818
|
Bürklin Elektronik | Main switch, Rotary actuator, 3 pole, 32 A, 690 V, (W x H x D) 67 x 83 x 92.5 mm, front mounting, 3LD2203-0TK51 Min Qty: 1 | 3 |
|
$37.4641 | Buy Now |
Part Details for 3LD2203-0TK51
3LD2203-0TK51 CAD Models
3LD2203-0TK51 Part Data Attributes:
|
3LD2203-0TK51
Siemens
Buy Now
Datasheet
|
Compare Parts:
3LD2203-0TK51
Siemens
Rotary Switch, 3PST, Latched, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | SIEMENS | |
Body Height | 50 mm | |
Contact (AC) Max Rating R Load | 32A@690VAC | |
Contact Current(AC)-Max | 32 A | |
Contact Voltage(AC)-Max | 690 V | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PST | |
Switch Type | ROTARY SWITCH |