Part Details for 3LD2003-0TK53 by Siemens
Overview of 3LD2003-0TK53 by Siemens
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3LD2003-0TK53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M2530
|
Newark | Disconnector Switch, 3P, 16A, 690V, No. Of Poles:3 Pole, Contact Voltage Ac Max:690V, Contact Current Ac Max:16A, Ip/Nema Rating:Ip65, Switch Disconnector Terminal Style:Box Terminal, Switch Disconnector Mountng Type:Front Mount Rohs Compliant: Yes |Siemens 3LD2003-0TK53 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.5800 | Buy Now |
DISTI #
74634127
|
RS | DISC SW 16A ROT HDL 4HOLE R/Y 3P | Siemens 3LD2003-0TK53 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$121.7900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$97.8900 / $124.1200 | Buy Now | |
DISTI #
77359315
|
Verical | Switch disconnector, emergency switching-off switch, 3- pole Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$33.6575 / $36.4203 | Buy Now |
DISTI #
3LD2003-0TK53
|
TME | Switch-disconnector, Poles: 3, on panel, 16A, 3LD2, -25÷55°C, 7.5kW Min Qty: 1 | 35 |
|
$26.1300 / $27.8900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 1 |
|
RFQ | |
DISTI #
1390456
|
element14 Asia-Pacific | MAIN CONTROL EMERGENCY STOP SWITCH RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.1094 / $34.1185 | Buy Now |
DISTI #
1390456
|
Farnell | MAIN CONTROL EMERGENCY STOP SWITCH RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 0 |
|
$28.7732 / $30.6053 | Buy Now |