Part Details for 3KP7.5CA-AT/B by YAGEO Corporation
Overview of 3KP7.5CA-AT/B by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3KP7.5CA-AT/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3KP7.5CA-AT/BTB-ND
|
DigiKey | TVS P600 7.5V 12.9V AUTO BOX Min Qty: 300 Lead time: 33 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7099 / $0.9353 | Buy Now |
DISTI #
3KP7.5CA-AT/B
|
Avnet Americas | Diode TVS Single Bi-Directional 7.5V 3kW 2-Pin Axial Leaded Box - Boxed Product (Development Kits) (Alt: 3KP7.5CA-AT/B) RoHS: Compliant Min Qty: 3000 Package Multiple: 300 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
603-3KP7.5CA-AT/B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3KP P600 7.5V 12.9V RoHS: Compliant | 0 |
|
$0.7090 / $1.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 300 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.5910 | Buy Now |
DISTI #
3KP7.5CA-AT/B
|
TTI | ESD Protection Diodes / TVS Diodes 3KP P600 7.5V 12.9V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 300 Container: Box | Americas - 0 |
|
$0.8300 | Buy Now |