3KP48A
Description: Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN

Overview of 3KP48A by Promax-Johnton Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3KP48A by Promax-Johnton Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3KP48A by Promax-Johnton Electronic Corporation

3KP48A
Promax-Johnton Electronic Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PROMAX-JOHNTON CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
61.3 V
Breakdown Voltage-Min
53.3 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
3000 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
8 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
48 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 3KP48A
    Promax-Johnton Electronic Corporation
    Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN
    VS

Alternate Parts for 3KP48A

This table gives cross-reference parts and alternative options found for 3KP48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KP48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3KP48A Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN MERITEK Electronics Corporation 3KP48A vs 3KP48A
3KP48B Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 3KP48A vs 3KP48B
3KP48A Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, 8 X 7.50, PLASTIC, P-600, 2 PIN SEMIKRON 3KP48A vs 3KP48A
3KP48ATR Trans Voltage Suppressor Diode, 3000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 World Products Inc 3KP48A vs 3KP48ATR

Related Parts for 3KP48A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3KP48A by Promax-Johnton Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3KP48A by Promax-Johnton Electronic Corporation

Select Manufacturer
Which Manufacturer of 3KP48A would you like to use for your alert(s)?
  • Please alert me when 3KP48A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3KP48A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3KP48A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3KP48A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3KP48A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3KP48A by Promax-Johnton Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: