Part Details for 3KP170A-AT/TR13 by YAGEO Corporation
Overview of 3KP170A-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3KP170A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-3KP170A-AT/TR13TR-ND
|
DigiKey | TVS P600 170V 275V AUTO Min Qty: 800 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7099 / $0.7648 | Buy Now |
DISTI #
3KP170A-AT/TR13
|
Avnet Americas | Diode TVS Single Uni-Directional 170V 3kW 2-Pin Axial Leaded T/R - Tape and Reel (Alt: 3KP170A-AT/TR13) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-3KP170A-AT/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 3KP P600 170V 275V AUTO RoHS: Compliant | 0 |
|
$0.7090 / $1.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 800 Lead time: 14 Weeks | 0 |
|
$0.5910 | Buy Now |
DISTI #
3KP170A-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes 3KP P600 170V 275V AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.7600 | Buy Now |