Part Details for 3KP12CA by Littelfuse Inc
Overview of 3KP12CA by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3KP12CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06421587
|
Arrow Electronics | TVS Diode Single Bi-Dir 12V 3KW 2-Pin Case P-600 T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1642 Container: Cut Strips | Americas - 731 |
|
$0.0586 / $0.0646 | Buy Now |
DISTI #
25746002
|
Verical | TVS Diode Single Bi-Dir 12V 3KW 2-Pin Case P-600 T/R Min Qty: 111 Package Multiple: 1 Date Code: 1642 | Americas - 731 |
|
$0.0586 | Buy Now |
DISTI #
C1S425201111506
|
Chip1Stop | Diode TVS Single Bi-Dir 12V 3KW 2-Pin Case P-600 T/R RoHS: Compliant pbFree: Yes | 731 |
|
$0.0651 / $0.1030 | Buy Now |
Part Details for 3KP12CA
3KP12CA CAD Models
3KP12CA Part Data Attributes
|
3KP12CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
3KP12CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 7 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |