Part Details for 3KP11A-T by Micro Commercial Components
Results Overview of 3KP11A-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3KP11A-T Information
3KP11A-T by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 3KP11A-T
3KP11A-T CAD Models
3KP11A-T Part Data Attributes
|
3KP11A-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
3KP11A-T
Micro Commercial Components
Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 13.5 V | |
Breakdown Voltage-Min | 12.2 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 3KP11A-T
This table gives cross-reference parts and alternative options found for 3KP11A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KP11A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3KP11A-B | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | 3KP11A-T vs 3KP11A-B |
3KP11A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | 3KP11A-T vs 3KP11A |
3KP11A-B | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3KP11A-T vs 3KP11A-B |
3KP11A-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN | 3KP11A-T vs 3KP11A-G |
3KP11A-G | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 3000W, 11V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, 2 PIN | 3KP11A-T vs 3KP11A-G |
3KP11A-B-BP | Micro Commercial Components | Check for Price | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, R-6, 2 PIN | 3KP11A-T vs 3KP11A-B-BP |