Datasheets
3KL2GVD687M40060 by: Samwha Electronics

CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for 3KL2GVD687M40060 by Samwha Electronics

Overview of 3KL2GVD687M40060 by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for 3KL2GVD687M40060

3KL2GVD687M40060 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

3KL2GVD687M40060 Part Data Attributes

3KL2GVD687M40060 Samwha Electronics
Buy Now Datasheet
Compare Parts:
3KL2GVD687M40060 Samwha Electronics CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 3 mA
Manufacturer Series KL
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 400 V
Ripple Current 2400 mA
Surface Mount NO
Tan Delta 0.2
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN

Alternate Parts for 3KL2GVD687M40060

This table gives cross-reference parts and alternative options found for 3KL2GVD687M40060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KL2GVD687M40060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESMM401VSN681MA50T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 3KL2GVD687M40060 vs ESMM401VSN681MA50T
400PL680DBD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount SUN Electronic Industries Corporation 3KL2GVD687M40060 vs 400PL680DBD
SMH400VN681M40X40T4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN United Chemi-Con Inc 3KL2GVD687M40060 vs SMH400VN681M40X40T4
SMH400VN681M35X50T4 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN United Chemi-Con Inc 3KL2GVD687M40060 vs SMH400VN681M35X50T4
400VSSN680M35D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount Chemi-Con 3KL2GVD687M40060 vs 400VSSN680M35D
400USH680MSN30X50 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Rubycon Corporation 3KL2GVD687M40060 vs 400USH680MSN30X50
B43303A0687M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN TDK Epcos 3KL2GVD687M40060 vs B43303A0687M002
ECEP2GP681FA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components 3KL2GVD687M40060 vs ECEP2GP681FA
ESMH401VSN681MA50T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con 3KL2GVD687M40060 vs ESMH401VSN681MA50T
3HQ2GVB687M35050 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics 3KL2GVD687M40060 vs 3HQ2GVB687M35050

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3KL2GVD687M40060 by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3KL2GVD687M40060 by Samwha Electronics

Select Manufacturer
Which Manufacturer of 3KL2GVD687M40060 would you like to use for your alert(s)?
  • Please alert me when 3KL2GVD687M40060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3KL2GVD687M40060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3KL2GVD687M40060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3KL2GVD687M40060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3KL2GVD687M40060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3KL2GVD687M40060 by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: