Part Details for 3KE100 by EIC Semiconductor Inc
Overview of 3KE100 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 3KE100
3KE100 CAD Models
3KE100 Part Data Attributes:
|
3KE100
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
3KE100
EIC Semiconductor Inc
Transient Suppressor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 110 V | |
Breakdown Voltage-Min | 90 V | |
Breakdown Voltage-Nom | 100 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 144 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | TS 16949 | |
Rep Pk Reverse Voltage-Max | 81 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 81 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |