Part Details for 3KASMC10AHE3_A/H by Vishay Intertechnologies
Overview of 3KASMC10AHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 3KASMC10AHE3_A/H
3KASMC10AHE3_A/H CAD Models
3KASMC10AHE3_A/H Part Data Attributes
|
3KASMC10AHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
3KASMC10AHE3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-214AB | |
Package Description | ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Breakdown Voltage-Nom | 11.7 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 3KASMC10AHE3_A/H
This table gives cross-reference parts and alternative options found for 3KASMC10AHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KASMC10AHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ10TRE3 | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, | Microsemi Corporation | 3KASMC10AHE3_A/H vs SMLJ10TRE3 |
3.0SMCJ10-GT3 | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 3KASMC10AHE3_A/H vs 3.0SMCJ10-GT3 |
3.0SMCJ10A | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | World Products Inc | 3KASMC10AHE3_A/H vs 3.0SMCJ10A |
3KASMC10HE3_A/H | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Intertechnologies | 3KASMC10AHE3_A/H vs 3KASMC10HE3_A/H |
SMLJ10E3TR | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3KASMC10AHE3_A/H vs SMLJ10E3TR |
SMLJ10AE3TR | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | 3KASMC10AHE3_A/H vs SMLJ10AE3TR |
SMLJ10A | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | 3KASMC10AHE3_A/H vs SMLJ10A |
SMLJ10 | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | 3KASMC10AHE3_A/H vs SMLJ10 |
3SMC10A | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | 3KASMC10AHE3_A/H vs 3SMC10A |
SMDJ10A | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | 3KASMC10AHE3_A/H vs SMDJ10A |