Part Details for 3KASMC10AHE3/57T by Vishay Semiconductors
Overview of 3KASMC10AHE3/57T by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3KASMC10AHE3/57T
3KASMC10AHE3/57T CAD Models
3KASMC10AHE3/57T Part Data Attributes
|
3KASMC10AHE3/57T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
3KASMC10AHE3/57T
Vishay Semiconductors
Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 12.3 V | |
Breakdown Voltage-Min | 11.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 3KASMC10AHE3/57T
This table gives cross-reference parts and alternative options found for 3KASMC10AHE3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3KASMC10AHE3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3.0SMCJ10AF | 3000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, LEAD FREE, PLASTIC PACKAGE-2 | World Products Inc | 3KASMC10AHE3/57T vs 3.0SMCJ10AF |
3KASMC10AHE3/9AT | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | 3KASMC10AHE3/57T vs 3KASMC10AHE3/9AT |
MASMLJ10ATRE3 | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 3KASMC10AHE3/57T vs MASMLJ10ATRE3 |
3.0SMCJ10A-G | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | 3KASMC10AHE3/57T vs 3.0SMCJ10A-G |
SMLJ10AP | DIODE 3000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Micro Commercial Components | 3KASMC10AHE3/57T vs SMLJ10AP |
3.0SMCJ10A-GT3 | Trans Voltage Suppressor Diode, 3000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | 3KASMC10AHE3/57T vs 3.0SMCJ10A-GT3 |