Part Details for 3K12T103 by Storm Interface
Overview of 3K12T103 by Storm Interface
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3K12T103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2836
|
Newark | Switch, Keypad, 3X4, 50Ma, 24V, Polymer, Product Range:3000 Series, Contact Current Max:50Ma, Contact Voltage Dc Nom:24V, Keypad Array:3 X 4, Keypad Output:Matrix, No. Of Keys:12, Housing Material:Polymer, Panel Cutout Width:64Mm Rohs Compliant: Yes |Storm Interface 3K12T103 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5100 / $44.0300 | Buy Now |
DISTI #
MGR1526-ND
|
DigiKey | SWITCH KEYPAD 12KEY 0.05A 24V Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
37 In Stock |
|
$31.6039 / $40.3200 | Buy Now |
DISTI #
491-3K12T10
|
Mouser Electronics | Input Devices 3000 Series 12 Keys telephone RoHS: Compliant | 12 |
|
$31.6000 / $40.3200 | Buy Now |