Part Details for 3JS 3.5-R by Bel Fuse
Overview of 3JS 3.5-R by Bel Fuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3JS 3.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5456
|
Newark | Bulk |Bel Fuse 3JS 3.5-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3270 / $0.3580 | Buy Now |
DISTI #
3JS3.5-R-ND
|
DigiKey | FUSE GLASS 3.5A 350VAC 140VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
21 In Stock |
|
$0.3126 / $0.8100 | Buy Now |
DISTI #
3JS 3.5-R
|
Avnet Americas | Fuse Subminiature 3.5A 350V Slow Blow 2-Pin Axial Through Hole - Bulk (Alt: 3JS 3.5-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2832 / $0.3691 | Buy Now |
DISTI #
3JS-3.5-R
|
TME | Fuse: fuse, time-lag, 3.5A, 350VAC, cylindrical,glass, 5x15mm, 3JS Min Qty: 100 | 0 |
|
$0.3380 / $0.5090 | RFQ |
DISTI #
0658R3500-11
|
Avnet Abacus | Fuse Subminiature 3.5A 350V Slow Blow 2-Pin Axial Through Hole (Alt: 0658R3500-11) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |