Part Details for 3JQ 5-R TR by Bel Fuse
Overview of 3JQ 5-R TR by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3JQ 5-R TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5427
|
Newark | T&r |Bel Fuse 3JQ 5-R TR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3490 / $0.3820 | Buy Now |
DISTI #
507-1645-1-ND
|
DigiKey | FUSE GLASS 5A 350VAC 140VDC 2AG Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
833 In Stock |
|
$0.3216 / $0.8200 | Buy Now |
DISTI #
3JQ 5-R TR
|
Avnet Americas | Fuse Subminiature 5A 350V Fast 2-Pin Axial Through Hole T/R - Tape and Reel (Alt: 3JQ 5-R TR) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3031 / $0.3948 | Buy Now |