Part Details for 3J4B41 by Toshiba America Electronic Components
Overview of 3J4B41 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 3J4B41
3J4B41 CAD Models
3J4B41 Part Data Attributes:
|
3J4B41
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3J4B41
Toshiba America Electronic Components
DIODE 3 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | S-PUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 88 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for 3J4B41
This table gives cross-reference parts and alternative options found for 3J4B41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3J4B41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDA210G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-1, 4 PIN | Rectron Semiconductor | 3J4B41 vs MDA210G |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Mallory Sonalert Products Inc | 3J4B41 vs FW100 |
PD80 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | 3J4B41 vs PD80 |
MB-86 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, | Crimson Semiconductor Inc | 3J4B41 vs MB-86 |
BP8-10 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon | Frontier Electronics Co Ltd | 3J4B41 vs BP8-10 |
MDA101A | 1A, 100V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | 3J4B41 vs MDA101A |
MPI4060 | Bridge Rectifier Diode, 1 Phase, 40A, 600V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | 3J4B41 vs MPI4060 |
PW06 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Corporation | 3J4B41 vs PW06 |
1J4B41 | DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | 3J4B41 vs 1J4B41 |
MDA102A | 1A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | 3J4B41 vs MDA102A |