Part Details for 3HQ1AVB229M25040 by Samwha Electronics
Overview of 3HQ1AVB229M25040 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HQ1AVB229M25040
3HQ1AVB229M25040 CAD Models
3HQ1AVB229M25040 Part Data Attributes
|
3HQ1AVB229M25040
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HQ1AVB229M25040
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.40712 mA | |
Manufacturer Series | HQ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5200 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HQ1AVB229M25040
This table gives cross-reference parts and alternative options found for 3HQ1AVB229M25040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HQ1AVB229M25040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
010USP229MC25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | 3HQ1AVB229M25040 vs 010USP229MC25 |
10USR22000MST30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | Rubycon Corporation | 3HQ1AVB229M25040 vs 10USR22000MST30X30 |
3KL1AVB229M35030 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HQ1AVB229M25040 vs 3KL1AVB229M35030 |
10USR22000MOOEMN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | Rubycon Corporation | 3HQ1AVB229M25040 vs 10USR22000MOOEMN25X30 |
10USR22000MMN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | Rubycon Corporation | 3HQ1AVB229M25040 vs 10USR22000MMN25X30 |
229LPR010M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Illinois Capacitor Inc | 3HQ1AVB229M25040 vs 229LPR010M |
10USR22000M30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | Rubycon Corporation | 3HQ1AVB229M25040 vs 10USR22000M30X25 |
LP223M010E3P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 3HQ1AVB229M25040 vs LP223M010E3P3 |
B41303A3229M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | 3HQ1AVB229M25040 vs B41303A3229M000 |
B41303A3229M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | TDK Epcos | 3HQ1AVB229M25040 vs B41303A3229M002 |