Part Details for 3HPSGD1 by TE Connectivity
Results Overview of 3HPSGD1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3HPSGD1 Information
3HPSGD1 by TE Connectivity is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3HPSGD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7633
|
Newark | Filtered Iec Module, C14, 3A, Qc Rohs Compliant: Yes |Corcom Te Connectivity 3HPSGD1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$54.7600 | Buy Now |
DISTI #
174-3HPSGD1-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Min Qty: 1 Lead time: 25 Weeks Container: Box |
45 In Stock |
|
$34.6250 / $50.6900 | Buy Now |
DISTI #
1-1609158-0
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 3A Straight 1 Port - Bulk (Alt: 1-160915... more Min Qty: 45 Package Multiple: 9 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9582 / $34.6250 | Buy Now |
DISTI #
655-3HPSGD1
|
Mouser Electronics | AC Power Entry Modules 3HPSGD1=F8476 POWER ENTRY EP RoHS: Compliant | 18 |
|
$34.6200 / $50.6900 | Buy Now |
|
TE Connectivity | 3HPSGD1=F8476 Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: DPST... more RoHS: Compliant Min Qty: 1 | 45 |
|
$81.4000 / $93.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1300 / $67.5200 | Buy Now |
DISTI #
1-1609158-0
|
TTI | AC Power Entry Modules 3HPSGD1=F8476 Min Qty: 45 Package Multiple: 9 Container: Each | Americas - 0 |
|
$46.1700 | Buy Now |
DISTI #
COR1-1609158-0
|
Interstate Connecting Components | FILTRD PE MODUL,3A,SNAP-IN,QC SWT GUARD,2 FUSE,CL1 MOOP,GP | 11 |
|
$43.2813 / $55.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.1300 / $67.5200 | Buy Now |
Part Details for 3HPSGD1
3HPSGD1 CAD Models
3HPSGD1 Part Data Attributes
|
3HPSGD1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3HPSGD1
TE Connectivity
Mains Power Connector, 115/230VAC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |