There are no models available for this part yet.
Overview of 3HPEGD1-NG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Environmental Monitoring
Transportation and Logistics
Healthcare
Automotive
Price & Stock for 3HPEGD1-NG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK8399
|
Newark | Filtered Iec Module, C18, 3A, Qc Rohs Compliant: Yes |Corcom Te Connectivity 3HPEGD1-NG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$47.6700 | Buy Now | |
DISTI #
174-3HPEGD1-NG-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 36 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$42.8139 | Buy Now | |
DISTI #
5-1609158-0
|
Avnet Americas | Connector Power Entry Filtered Receptacle 3 Position 250Vac 3A Straight 1 Port - Bulk (Alt: 5-1609158-0) Min Qty: 36 Package Multiple: 9 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3468 / $40.1292 | Buy Now | |
DISTI #
655-3HPEGD1-NG
|
Mouser Electronics | AC Power Entry Modules 3HPEGD1-NG=F8516 RoHS: Compliant | 0 |
|
$38.5800 / $38.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.0800 / $73.4800 | Buy Now | ||
DISTI #
5-1609158-0
|
TTI | AC Power Entry Modules 3HPEGD1-NG=F8516 POWER ENTRY Min Qty: 36 Package Multiple: 18 Container: Each | Americas - 0 |
|
$36.3000 / $37.0300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$35.0800 / $73.4800 | Buy Now |
CAD Models for 3HPEGD1-NG by TE Connectivity
Part Data Attributes for 3HPEGD1-NG by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|