Part Details for 3HE01389AA.0D96-IO by IntegraOptics
Overview of 3HE01389AA.0D96-IO by IntegraOptics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for 3HE01389AA.0D96-IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5071-3HE01389AA.0D96-IO-ND
|
DigiKey | SFP 1G D44 ALCATEL Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$698.4650 | Buy Now |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP, DWDM, 1542.14 nm, EZX SMF 120KM, 1000Base DDM, Alcatel Compatible RoHS: Compliant | 0 |
|
$705.6600 / $742.8000 | Buy Now |