Part Details for 3HD2VVB826MHA2225 by Samwha Electronics
Overview of 3HD2VVB826MHA2225 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HD2VVB826MHA2225
3HD2VVB826MHA2225 CAD Models
3HD2VVB826MHA2225 Part Data Attributes
|
3HD2VVB826MHA2225
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HD2VVB826MHA2225
Samwha Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.508232 mA | |
Manufacturer Series | HD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HD2VVB826MHA2225
This table gives cross-reference parts and alternative options found for 3HD2VVB826MHA2225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HD2VVB826MHA2225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY2V82M2282HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount | Samwha Electronics | 3HD2VVB826MHA2225 vs HY2V82M2282HC |
HK2V826M25020HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HD2VVB826MHA2225 vs HK2V826M25020HC |
3HU2VVB826M22025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HD2VVB826MHA2225 vs 3HU2VVB826M22025 |
HK2V826M22025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HD2VVB826MHA2225 vs HK2V826M22025HA |
HU2V826M22025HA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 82uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 3HD2VVB826MHA2225 vs HU2V826M22025HA |
HK2V826M22025HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 3HD2VVB826MHA2225 vs HK2V826M22025HC |
HL2V825M22025HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 3HD2VVB826MHA2225 vs HL2V825M22025HA |
HK2V826M25.420HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 3HD2VVB826MHA2225 vs HK2V826M25.420HA |
HK2V826M25.420HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 3HD2VVB826MHA2225 vs HK2V826M25.420HC |
HK2V826M2225HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | 3HD2VVB826MHA2225 vs HK2V826M2225HC |