Part Details for 3HCR-10 by API Delevan
Overview of 3HCR-10 by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL61863HCRZ-T | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C | |
ISL61853HCRZ | Renesas Electronics Corporation | Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C | |
ISL61863HCRZ | Renesas Electronics Corporation | USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C |
Price & Stock for 3HCR-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3HCR-10-ND
|
DigiKey | FIXED IND 10UH 3A 18 MOHM TH Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5542 | Buy Now |
DISTI #
807-3HCR-10
|
Mouser Electronics | Power Inductors - Leaded 10uH 10% .018ohm HiCurr Choke Pwr Ind RoHS: Compliant | 0 |
|
$23.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks | 0 |
|
$23.9200 | Buy Now |
Part Details for 3HCR-10
3HCR-10 CAD Models
3HCR-10 Part Data Attributes
|
3HCR-10
API Delevan
Buy Now
Datasheet
|
Compare Parts:
3HCR-10
API Delevan
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.018 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Lead Diameter | 1.07 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 17.45 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Diameter | 15.88 mm | |
Package Length | 28.58 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 3 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn99.3Cu0.7) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 3HCR-10
This table gives cross-reference parts and alternative options found for 3HCR-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HCR-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3HC-10 | API Delevan | Check for Price | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, | 3HCR-10 vs 3HC-10 |