Part Details for 3HC1CVB569M35045 by Samwha Electronics
Overview of 3HC1CVB569M35045 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3HC1CVB569M35045
3HC1CVB569M35045 CAD Models
3HC1CVB569M35045 Part Data Attributes
|
3HC1CVB569M35045
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
3HC1CVB569M35045
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.83971 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 8100 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3HC1CVB569M35045
This table gives cross-reference parts and alternative options found for 3HC1CVB569M35045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3HC1CVB569M35045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPR563M016E8P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | 3HC1CVB569M35045 vs LPR563M016E8P3 |
EETUQ1C563K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HC1CVB569M35045 vs EETUQ1C563K |
SMH16VSSN56000M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | 3HC1CVB569M35045 vs SMH16VSSN56000M35E |
LLS1C563MHLC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 3HC1CVB569M35045 vs LLS1C563MHLC |
EETUQ1C563L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HC1CVB569M35045 vs EETUQ1C563L |
LH016M56K0BPF-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 3HC1CVB569M35045 vs LH016M56K0BPF-3540 |
NRLR563M16V30X50LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | 3HC1CVB569M35045 vs NRLR563M16V30X50LF |
16USR56000MSN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC1CVB569M35045 vs 16USR56000MSN35X45 |
16USR56000MMN35X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN | Rubycon Corporation | 3HC1CVB569M35045 vs 16USR56000MMN35X45 |
ECET1CU563V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 56000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | 3HC1CVB569M35045 vs ECET1CU563V |