There are no models available for this part yet.
Overview of 3H15 by Astrodyne TDI Power Supplies & EMI Filters
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813H-153MLD | Coilcraft Inc | General Purpose Inductor, 15.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | |
DO1813H-153ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
DO1813H-153MLB | Coilcraft Inc | General Purpose Inductor, 15.3uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT |
Price & Stock for 3H15 by Astrodyne TDI Power Supplies & EMI Filters
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3109-3H15-ND
|
DigiKey | LINE FILTER 480VAC 15A CHASS MNT Min Qty: 1 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$431.4000 | Buy Now | |
DISTI #
446-3H15
|
Mouser Electronics | Power Line Filters RoHS: Compliant | 0 |
|
$314.7000 | Order Now | |
DISTI #
73547313
|
RS | High Voltage 3-Phase Power Filter, 15A, 3H Series | Astrodyne TDI 3H15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$388.2600 / $431.4000 | RFQ |