Part Details for 3GC12V-S by Bivar Inc
Overview of 3GC12V-S by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3GC12V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70529085
|
RS | LED Thru-Hole 3mm Green 568nm 40mcd Water Clear Lens 12VDC 30 Deg Viewing Angle | Bivar Inc. 3GC12V-S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.1850 | RFQ |