Part Details for 3G3MX2-A4015-V2 by OMRON Industrial Automation
Results Overview of 3G3MX2-A4015-V2 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3G3MX2-A4015-V2 Information
3G3MX2-A4015-V2 by OMRON Industrial Automation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 3G3MX2-A4015-V2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-3G3MX2-A4015-V2-ND
|
DigiKey | VARI FREQ DRIVE 4.8A 480V LOAD Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$792.4100 | Buy Now |
DISTI #
75532240
|
RS | VARI FREQ DRIVE 4 8A 480V LOAD | Omron Automation 3G3MX2-A4015-V2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$713.1700 / $792.4100 | Buy Now |