Part Details for 3G3DV-C620K-BC01 by OMRON Americas
Overview of 3G3DV-C620K-BC01 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR1AM-12A-TB#C01 | Renesas Electronics Corporation | 600V - 1A - Triac Low Power Use, TO-92*, /Adhesive Tape |
Price & Stock for 3G3DV-C620K-BC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005352492
|
Sager | Motor Drives | 0 |
|
Buy Now |