Part Details for 3G3DV-A4220-BC62 by OMRON Americas
Overview of 3G3DV-A4220-BC62 by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BC6288H03001 | Amphenol Communications Solutions | Spring Battery Connector,T/H,5.30mm pitch 3 positions, 15u\\ Au LCP Black, Tube | |
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for 3G3DV-A4220-BC62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005351801
|
Sager | Motor Drives | 0 |
|
Buy Now |