Part Details for 3G3AX-RBA1203 by OMRON Corporation
Overview of 3G3AX-RBA1203 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3G3AX-RBA1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3G3AXRBA1203
|
Avnet Americas | BRK RESISTOR 120W,50OHMS 5%ED - Bulk (Alt: 3G3AXRBA1203) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-3G3AX-RBA1203
|
Mouser Electronics | Specialty Controllers Brk Resistor 12 0W 50Ohms 5%ED RoHS: Compliant | 0 |
|
$241.4200 / $258.6400 | Order Now |