Part Details for 3FTH980 by MEC Switches A/S
Overview of 3FTH980 by MEC Switches A/S
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3FTH980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y4720
|
Newark | Tactile Switch, Spst, 0.05A, 24Vdc, Th, Product Range:Multimec 3F Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:300Gf, Contact Rating:50Ma At 24Vdc, Switch Rohs Compliant: Yes |Multimec 3FTH980 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$4.7200 / $6.9400 | Buy Now |
DISTI #
679-3736-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1472 In Stock |
|
$4.0129 / $6.8400 | Buy Now |
DISTI #
MEC3FTH980
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, THT, none, 10x10mm Min Qty: 1 | 241 |
|
$4.1300 / $7.1200 | Buy Now |