-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y0428
|
Newark | Mec Switch Hightemp Redled Rohs Compliant: Yes |Apem 3FTH980 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7800 / $9.8600 | Buy Now |
DISTI #
642-3FTH980
|
Mouser Electronics | Tactile Switches 50mA 24VDC Red LED HiTemp ThruHole IP67 RoHS: Compliant | 72 |
|
$3.9600 / $6.5200 | Buy Now |
DISTI #
70733680
|
RS | Switch, Tactile, SPST, NO, OFF-MOM, Plunger, Top, LED, Red,0.05A,24VDC, PC Pin, IP67 | APEM Components 3FTH980 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5100 / $4.7600 | RFQ |
|
Onlinecomponents.com | Tactile Switch - SPST-NO - Off-Mom - 0.05A 24VDC - Plunger Actuator - Red LED - Solder Pin - Through Hole. |
100 In Stock |
|
$3.2400 / $6.0700 | Buy Now |
DISTI #
77294465
|
Verical | Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 10000000Cycles Thru-Hole Min Qty: 10 Package Multiple: 5 Date Code: 2402 | Americas - 100 |
|
$5.8085 / $7.8934 | Buy Now |
|
Master Electronics | Tactile Switch - SPST-NO - Off-Mom - 0.05A 24VDC - Plunger Actuator - Red LED - Solder Pin - Through Hole. |
100 In Stock |
|
$3.2400 / $6.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy